This film capacitor from TDK has a capacitance of 0.0068uF and can withstand a DC voltage of 100VDC and an AC voltage of 63VAC. It has a tolerance of 10% and is constructed with a stacked design. The capacitor is mounted through a radial terminal and can operate between -55°C and 125°C.
TDK B32529D1682K289 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529D1682K289 to view detailed technical specifications.
No datasheet is available for this part.