
TDK B32529D225J189 technical specifications.
| Capacitance | 2.2uF |
| Construction | RADIAL |
| Depth | 7.8mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529D225J189 to view detailed technical specifications.
No datasheet is available for this part.
