TDK B32529D225K000 technical specifications.
| Capacitance | 2.2uF |
| Dielectric | PET |
| Height | 13mm |
| Lead Pitch | 5mm |
| Length | 7.8mm |
| Package Quantity | 800 |
| Packaging | Bulk |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529D225K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.