The 0.01uF film capacitor features a PET dielectric and a stacked construction. It has a capacitance tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a through-hole radial package with a terminal pitch of 5mm.
TDK B32529D3103J289 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529D3103J289 to view detailed technical specifications.
No datasheet is available for this part.