This film capacitor from TDK has a capacitance of 0.015uF and can withstand a DC voltage of 250VDC or 160VAC. The tolerance is 10% and the dielectric is PET. It is designed for through hole mounting with a radial termination style and a stacked construction. The operating temperature range is -55 to 125 degrees Celsius.
TDK B32529D3153K000 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529D3153K000 to view detailed technical specifications.
No datasheet is available for this part.