
220nF, 250V DC, 160V AC film capacitor with 5% tolerance, featuring a PET dielectric. This radial component has a 5mm lead pitch, 0.5mm lead diameter, and dimensions of 7.8mm (L) x 7.8mm (W) x 13mm (H). Operating from -55°C to 125°C, it is suitable for through-hole mounting and supplied in tape and reel packaging.
TDK B32529D3224J189 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7.8mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529D3224J189 to view detailed technical specifications.
No datasheet is available for this part.