
220nF, 250V DC, 160V AC radial film capacitor featuring a PET dielectric. This general-purpose component offers a 10% tolerance and operates across a wide temperature range from -55°C to 125°C. With a 5mm lead pitch and 0.5mm lead diameter, it is designed for through-hole mounting. The stacked construction measures 7.8mm in length and depth, with a height of 13mm.
TDK B32529D3224K289 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7.8mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.307inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529D3224K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
