The TDK B32529D3682J000 is a 250VDC 5% PET film capacitor with a capacitance of 0.0068uF. It has a DC rated voltage of 250V and an AC rated voltage of 160V. The capacitor operates within a temperature range of -55°C to 125°C and is mounted through a hole with a radial termination style. It features a stacked construction with a terminal pitch of 5mm.
TDK B32529D3682J000 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529D3682J000 to view detailed technical specifications.
No datasheet is available for this part.