This TDK film capacitor features a capacitance of 0.0068uF with a voltage rating of 250VDC and 160VAC. It has a tolerance of 10% and is constructed with a stacked design. The capacitor is suitable for through hole mounting with a radial termination style. Operating temperature range is from -55°C to 125°C.
TDK B32529D3682K289 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529D3682K289 to view detailed technical specifications.
No datasheet is available for this part.