This 0.068uF film capacitor is rated for 250VDC and 10% tolerance. It has a PET dielectric and is constructed with a stacked design. The capacitor is available in a through hole package with a radial termination style and 5mm terminal pitch. Operating temperature range is -55 to 125 degrees Celsius.
TDK B32529D3683K000 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529D3683K000 to view detailed technical specifications.
No datasheet is available for this part.