This film capacitor from TDK has a capacitance of 2.2uF and a DC rated voltage of 50V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor measures 7.8mm in width and 13mm in height. It is part of the B32529 series and has a minimum operating temperature of -55 degrees Celsius.
TDK B32529D5225J189 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.8 |
| Length | 7.8 |
| Manufacturer Series | B32529 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Series | B32529(50V,5MM) |
| Height | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32529D5225J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.