TDK B32529D5225K technical specifications.
| Capacitance | 2.2uF |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529D5225K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.