This film capacitor has a capacitance of 0.33uF and a working voltage of 50VDC. It is rated for operation over a temperature range of -55 to 125 degrees Celsius. The capacitor is constructed with a stacked design and has a radial termination style. It is mounted through a hole and has a terminal pitch of 5mm.
TDK B32529D5334J000 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 50VDC|32VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 32VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529D5334J000 to view detailed technical specifications.
No datasheet is available for this part.