This film capacitor from TDK features a capacitance of 3.3uF and a DC rated voltage of 50V. It operates within a temperature range of -55C to 125C and has a package type of through hole. The capacitor measures 7.8mm in width and length, and 13mm in height.
TDK B32529D5335J289 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.8 |
| Length | 7.8 |
| Capacitance | 3.3 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 13 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32529D5335J289 to view detailed technical specifications.
No datasheet is available for this part.