TDK B32529D5335K189 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 13mm |
| Lead Pitch | 5mm |
| Length | 7.8mm |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 50V |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529D5335K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
