This 100nF film capacitor features a radial lead pitch of 5mm and a maximum operating temperature of 125°C. It is designed for through hole mounting and has a tolerance of 20%. The capacitor's dielectric material is PET, a common choice for film capacitors. The device is not radiation hardened and has a capacitance of 100nF.
TDK B32529D6104M technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529D6104M to view detailed technical specifications.
No datasheet is available for this part.