The B32529D6124J is a 120nF PET film capacitor from TDK. It features a radial package with a lead pitch of 0.197inch and is designed for through hole mounting. The capacitor has a tolerance of 5% and is rated for 200V AC and 400V DC. It operates over a temperature range of -55°C to 125°C.
TDK B32529D6124J technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529D6124J to view detailed technical specifications.
No datasheet is available for this part.