The 0.022uF 10% 400VDC PET film capacitor features a stacked construction with a radial termination style and a terminal pitch of 5mm. It has a capacitance tolerance of ±10% and is rated for a maximum operating temperature of 125°C. The capacitor is designed for through-hole mounting and is suitable for use in applications with a minimum operating temperature of -55°C. It is constructed with a PET dielectric and has a DC rated voltage of 400V.
TDK B32529D6223K000 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529D6223K000 to view detailed technical specifications.
No datasheet is available for this part.