The TDK B32529D6332K189 is a film capacitor with a capacitance of 0.0033uF and a voltage rating of 400VDC. It has a tolerance of 10% and is suitable for operation in temperatures ranging from -55°C to 125°C. The capacitor is mounted through a hole and has a radial termination style. It is constructed with a stacked design and has a terminal pitch of 5mm.
TDK B32529D6332K189 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529D6332K189 to view detailed technical specifications.
No datasheet is available for this part.