
General purpose radial film capacitor featuring 47nF capacitance and 400V DC rating. PET dielectric construction offers 10% tolerance and a wide operating temperature range from -55°C to 125°C. Dimensions are 7.3mm length, 4.5mm width, and 9.5mm height with a 5mm lead pitch. Through-hole mounting with PC pin terminations, supplied in tape and reel packaging.
TDK B32529E6473K289 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 9.5mm |
| Height - Seated (Max) | 0.374inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529E6473K289 to view detailed technical specifications.
No datasheet is available for this part.