TDK B32529V3474K289 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 26VDC |
| Tolerance | 10% |
| DC Rated Voltage | 26VDC |
| Dielectric | PET |
| Type | CombiSuppressor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.8 X 4.5 X 9.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529V3474K289 to view detailed technical specifications.
No datasheet is available for this part.