This 100V axial film capacitor from TDK features a capacitance of 100nF with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk with 50 units per package and has a lead diameter of 0.6mm. It is suitable for general-purpose applications.
TDK B32537B1104K technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.6mm |
| Length | 0.728inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32537 |
| Termination | Axial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32537B1104K to view detailed technical specifications.
No datasheet is available for this part.