TDK B32537B1105K000 technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Dielectric | PET |
| Lead Diameter | 0.6mm |
| Length | 21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32537B1105K000 to view detailed technical specifications.
No datasheet is available for this part.