TDK B32537B1107K technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Length | 1.339inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32537 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32537B1107K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
