This is a general-purpose film capacitor with a capacitance of 220nF and a voltage rating of 100V. It is available in an axial package with a termination of axial and a tolerance of 10%. The capacitor is suitable for use in a temperature range of -55°C to 125°C. It is packaged in bulk with 50 units per package.
TDK B32537B1224K technical specifications.
| Capacitance | 220nF |
| Package/Case | Axial |
| Dielectric | PET |
| Dielectric Material | PET |
| Length | 0.728inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32537 |
| Termination | Axial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32537B1224K to view detailed technical specifications.
No datasheet is available for this part.