This 0.33uF film capacitor has a DC rated voltage of 100VDC and an AC rated voltage of 35VAC. It features a tolerance of 10% and is constructed with a PET dielectric. The capacitor is designed for through hole mounting with an axial termination style. Operating temperature range is -55°C to 125°C.
TDK B32537B1334K007 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 100VDC|35VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 35VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.4 X 18.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32537B1334K007 to view detailed technical specifications.
No datasheet is available for this part.