TDK B32537B2105K technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Dielectric | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32537 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32537B2105K to view detailed technical specifications.
No datasheet is available for this part.