TDK B32537B2106K technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Dielectric | PET |
| Dielectric Material | PET |
| Length | 1.339inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32537 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32537B2106K to view detailed technical specifications.
No datasheet is available for this part.