This is a general purpose film capacitor with a capacitance of 2.2uF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and has a package quantity of 20. It is an axial type with a termination of axial and a package/case of axial. The dielectric material is PET and it has a voltage rating of 160V.
TDK B32537B2225K technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Axial |
| Dielectric | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32537 |
| Termination | Axial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32537B2225K to view detailed technical specifications.
No datasheet is available for this part.