The B32537B2475K is a 4.7uF axial film capacitor from TDK, rated for 60V AC and 160V DC with a tolerance of 10%. It features a PET dielectric material and is designed for through hole mounting. The capacitor has an operating temperature range of -55°C to 125°C and is available in bulk packaging with 80 pieces per package.
TDK B32537B2475K technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| Dielectric | PET |
| Dielectric Material | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32537 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32537B2475K to view detailed technical specifications.
No datasheet is available for this part.