TDK B32537B2475K000 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 160VDC|60VAC |
| Tolerance | 10% |
| DC Rated Voltage | 160VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 60VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 12.7 X 34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32537B2475K000 to view detailed technical specifications.
No datasheet is available for this part.