TDK B32537B3104K technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Diameter | 7.4mm |
| Dielectric | PET |
| Lead Diameter | 0.6mm |
| Length | 18.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32537 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32537B3104K to view detailed technical specifications.
No datasheet is available for this part.