This 10uF PET film capacitor has a rated voltage of 250VDC and 90VAC, with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is designed for through-hole mounting with an axial termination style. The capacitor measures 20.7mm x 34mm in size.
TDK B32537B3106K000 technical specifications.
| Capacitance | 10uF |
| Voltage | 250VDC|90VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 90VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 20.7 X 34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32537B3106K000 to view detailed technical specifications.
No datasheet is available for this part.