The TDK B32537B3154K007 is a film capacitor with a capacitance of 0.15uF and a voltage rating of 250VDC or 90VAC. It has a tolerance of 10% and is designed for through-hole mounting with an axial termination style. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
TDK B32537B3154K007 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 250VDC|90VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 90VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.4 X 18.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32537B3154K007 to view detailed technical specifications.
No datasheet is available for this part.