This 250VDC/90VAC PET film capacitor features a capacitance of 1.5uF with a tolerance of 10%. It is designed for through hole mounting with an axial termination style. The operating temperature range is from -55°C to 125°C. The capacitor is suitable for general applications.
TDK B32537B3155K000 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 250VDC|90VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 90VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 12.7 X 21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32537B3155K000 to view detailed technical specifications.
No datasheet is available for this part.