The TDK B32537B3685K is an axial film capacitor with a capacitance of 6.8uF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is rated for a DC voltage of 250V and an AC voltage of 90V. It is packaged in bulk quantities of 20 units and features a PET dielectric material. The capacitor is suitable for use in through-hole mounting applications.
TDK B32537B3685K technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Axial |
| Dielectric | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32537 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32537B3685K to view detailed technical specifications.
No datasheet is available for this part.