
This 100nF axial film capacitor from TDK has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a 10% tolerance and is rated for 630V, 200V AC, and 600V DC. The capacitor is packaged in a bulk quantity of 20 and has a lead diameter of 0.8mm. It is a non-radiation hardened component and is available in an axial package with a length of 21mm.
TDK B32537B8104K technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Length | 21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32537 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32537B8104K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.