This 33nF PET film capacitor is rated for 200V AC and 630V DC, with a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and has a length of 0.728inch. It is an axial capacitor with PC pin termination and a PET dielectric material.
TDK B32537B8333K technical specifications.
| Capacitance | 33nF |
| Package/Case | Axial |
| Dielectric | PET |
| Dielectric Material | PET |
| Length | 0.728inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32537 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32537B8333K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.