TDK B32537B8333K000 technical specifications.
| Capacitance | 33nF |
| Package/Case | Axial |
| Dielectric | PET |
| Length | 18.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | B32537 |
| Termination | Axial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 600V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32537B8333K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.