This TDK film capacitor features a capacitance of 68nF with a tolerance of 10% and a voltage rating of 250V. It has a radial package with a height of 10.5mm and lead length of 6mm. The capacitor is lead-free and RoHS compliant, packaged in bulk. It is suitable for use in a variety of applications where a polyester dielectric material is required.
TDK B32559C3683K000 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 10.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Length | 7mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32559C3683K000 to view detailed technical specifications.
No datasheet is available for this part.