This 82nF polyester film capacitor from TDK is a general-purpose component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a lead-free termination and is packaged in a radial lead configuration with a lead pitch of 0.197inch. The capacitor is available in quantities of 2300 and is supplied on tape and reel.
TDK B32559C3823K289 technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Features | General Purpose |
| Height | 11.5mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 0.197inch |
| Length | 0.276inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| Series | B32559 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32559C3823K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.