TDK B32559C6104K000 technical specifications.
| Capacitance | 100nF |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32559C6104K000 to view detailed technical specifications.
No datasheet is available for this part.