TDK B32559C6104K289 technical specifications.
| Capacitance | 100nF |
| Dielectric Material | Polyester |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32559C6104K289 to view detailed technical specifications.
No datasheet is available for this part.