TDK B32559C6124K289 technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.512inch |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 0.197inch |
| Length | 0.276inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32559 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32559C6124K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.