The B32559C8103K000 is a 10nF PET film capacitor with a voltage rating of 630V. It features a radial package type and is designed for through hole mounting. The capacitor has a tolerance of 10% and is lead free. It is packaged in bulk and is compliant with RoHS regulations.
TDK B32559C8103K000 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Length | 7mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32559C8103K000 to view detailed technical specifications.
No datasheet is available for this part.