This 10nF PET film capacitor has a DC rated voltage of 630V and an AC voltage rating of 400V. It is available in a radial package with a lead pitch of 0.197inch and a lead length of 6mm. The capacitor is designed for through hole mounting and is lead free. The operating temperature range is from -55°C to 125°C.
TDK B32559C8103K289 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Height | 11.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 0.197inch |
| Length | 0.276inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 8200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32559 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32559C8103K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.