This TDK film capacitor features a capacitance of 6.8uF with a voltage rating of 63VDC or 40VAC. It has a tolerance of 20% and is constructed with PET dielectric material. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -55°C to 125°C.
TDK B32560-J0685-M000 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 11.5 X 13.3mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560-J0685-M000 to view detailed technical specifications.
No datasheet is available for this part.