This 100VDC/63VAC PET film capacitor features a capacitance of 0.22uF with a tolerance of 5%. It has a dielectric of PET and a negative capacitance tolerance of -5%. Operating temperature range is -55°C to 125°C. The capacitor is mounted through a radial termination style on a stacked construction. Dimensions are 9mm x 2.5mm x 5.1mm with a terminal pitch of 7.5mm.
TDK B32560-J1224-J259 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 2.5 X 5.1mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560-J1224-J259 to view detailed technical specifications.
No datasheet is available for this part.