This 100VDC 0.47uF PET film capacitor features a 10% tolerance and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 125°C and is constructed with a stacked design. It measures 9mm x 3.4mm x 6.1mm with a terminal pitch of 7.5mm.
TDK B32560-J1474-K159 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 3.4 X 6.1mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560-J1474-K159 to view detailed technical specifications.
No datasheet is available for this part.