This 0.22uF film capacitor from TDK is designed for high-voltage applications, with a DC rated voltage of 250V and an AC rated voltage of 160V. It features a PET dielectric and a stacked construction, with a negative capacitance tolerance of -5%. The capacitor is available in a through-hole radial package with a terminal pitch of 7.5mm, and is suitable for operation over a temperature range of -55°C to 125°C.
TDK B32560-J3224-J259 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 4.9 X 7.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560-J3224-J259 to view detailed technical specifications.
No datasheet is available for this part.